PDP SEO Portlet

IRFH4255DTRPBF

Transistor MOSFET Array Dual N-CH 25V 105A 8-Pin PQFN T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, MOSFET Arrays
Avnet Manufacturer Part #: IRFH4255DTRPBF
Secondary Manufacturer Part#: SP001575678
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRFH4255DTRPBF is a HEXFET® power MOSFET suitable for control and synchronous MOSFETs for synchronous buck converters.

  • Control and synchronous MOSFETs in one package
  • Low charge control MOSFET (10nC typical)
  • Low RDSON synchronous MOSFET (2.10mohm)
  • Intrinsic schottky diode with low forward voltage on Q2
  • Increased power density
  • Lower conduction losses
  • Environmentally friendlier
  • Lower switching losses
  • Increased reliability
  • Dual PQFN 5.0038mm x 6.0198mm package

Technical Attributes

Find Similar Parts

Description Value
null
null
105 A
25 V
null
null
null
null
Dual N Channel
150 °C
3200 µohm
null
38 W
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks ,3 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 2.16
1+
$2.16
50+
$1.9
100+
$1.71
250+
$1.53
500+
$1.33
1000+
$1.15
2500+
$1.05
SubTotal:
$2.16