PDP SEO Portlet

IRFH4253DTRPBF

Dual MOSFET, N Channel + Schottky, 25 V, 145 A, 0.0011 ohm

Manufacturer:Infineon
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: IRFH4253DTRPBF
Secondary Manufacturer Part#: IRFH4253DTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

IRFH4253DTRPBF is a HEXFET® Power MOSFET. Application includes control and synchronous MOSFETs for synchronous buck converters.

  • Control and synchronous MOSFETs in one package, increased power density
  • Low charge control MOSFET (10nC typical), lower switching losses
  • Low RDSON synchronous MOSFET (1.45mohm), lower conduction losses
  • Intrinsic schottky diode with low forward voltage on Q2, lower switching losses
  • Environmentally friendlier, industrial qualification, increased reliability
  • Drain-to-source breakdown voltage is 25V (typ, Q1, Q2, VGS = 0V, ID = 250µA/1.0mA)
  • Breakdown voltage temp coefficient is 22mV/°C (typ, Q1, Q2, reference to 25°C, ID = 1.0mA)
  • Gate threshold voltage is 1.6V (typ, Q1: VDS = VGS, ID = 35µA, Q2: VDS = VGS, ID = 100µA)
  • Drain-to-source leakage current is 1.0µA (typ, VDS = 20V, VGS = 0V, TJ = 25°C)
  • Dual PQFN package, operating junction and storage temperature range from -55 to + 150°C

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
64|145
3.2
25
8
150 °C
31
PQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.98696
8000+
$0.98192
16000+
$0.97689
32000+
$0.97185
64000+
$0.96682