PDP SEO Portlet

IRFH3707TRPBF

Trans MOSFET N-CH 30V 12A 8-Pin PQFN T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFH3707TRPBF
Secondary Manufacturer Part#: IRFH3707TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

International Rectifier has been at the forefront of power MOSFET design and innovation. The company's comprehensive portfolio of rugged single- and dual- N-channel and P-channel devices offers fast switching speeds and addresses a wide variety of power requirements in applications ranging from AC-DC and DC-DC power supplies to audio and consumer electronics and from motor control to lighting and home appliances.

  • Low RDS(ON)
  • Very Low Gate Charge
  • Low Junction to PCB Thermal Resistance
  • Fully Characterized Avalanche Voltage and Current
  • 100% Tested for RG
  • Lead-Free (Qualified up to 260°C Reflow)
  • RoHS compliant (Halogen Free)

Technical Attributes

Find Similar Parts

Description Value
N Channel + Sc
29
12.4
30
2.35
8
150 °C
2.8
PQFN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: