PDP SEO Portlet

IRFB7534PBF

Trans MOSFET N-CH 60V 232A 3-Pin TO-220AB Tube

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB7534PBF
Secondary Manufacturer Part#: SP001554650
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB7534PBF is a HEXFET® single N-channel Power MOSFET offers improved gate, avalanche and dynamic dV/dt ruggedness. It is suitable for battery powered circuits, synchronous rectifier applications, O-ring and redundant power switches, half-bridge and full-bridge topologies.

  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and di/dt capability

Technical Attributes

Find Similar Parts

Description Value
null
60 V
null
10 V
null
Through Hole
null
null
N Channel
2.4 mohm
175 °C
232 A
3.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 1.03
1000+
$1.03
2000+
$0.97432
4000+
$0.94868
8000+
$0.92436
16000+
$0.90511
SubTotal:
$1,030.00