PDP SEO Portlet

IRFB5615PBF

Trans MOSFET N-CH 150V 150A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB5615PBF
Secondary Manufacturer Part#: IRFB5615PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB5615PBF is a 150V single N-channel Digital Audio HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. It is specially designed for class D audio amplifier applications. Gate charge, body diode reverse recovery and internal gate resistance are optimized to improve audio amplifier performance factors such as efficiency, THD and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. It features combine to make this MOSFET a highly efficient, robust and reliable device for class-D audio amplifier applications.

  • Key parameters optimized for class-D audio
  • Amplifier applications
  • Low RDS (ON) for improved efficiency
  • Low QG and QSW for better THD and improved efficiency
  • Low QRR for better THD and lower EMI
  • Can deliver up to 300W per channel into 4? load in half-bridge configuration amplifier
  • 175°C Operating junction temperature for ruggedness

Technical Attributes

Find Similar Parts

Description Value
N Channel
35
39 mOhm
150
5
3
175 °C
144
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.52028
2000+
$0.476
4000+
$0.47355
8000+
$0.47111
16000+
$0.46867