PDP SEO Portlet

IRFB4332PBF

Trans MOSFET N-CH 250V 60A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB4332PBF
Secondary Manufacturer Part#: IRFB4332PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB4332PBF is a 250V single N-channel HEXFET® Power MOSFET PDP switch designed to sustain, energy recovery and pass switch applications for plasma display panels. By adapting the latest techniques it achieves low on-resistance per silicon area and EPULSE rating.

  • 175°C Operating temperature
  • Low QG for fast response
  • High repetitive peak current capability for reliable operation
  • Short fall and rise times for fast switching
  • Repetitive avalanche capability for robustness and reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
60
33
250
5
3
175 °C
390
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.33339
2000+
$1.3067
4000+
$1.29999
8000+
$1.29329
16000+
$1.28659