PDP SEO Portlet

IRFB4321PBF

Power MOSFET, N Channel, 150 V, 83 A, 0.015 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB4321PBF
Secondary Manufacturer Part#: IRFB4321PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB4321PBF is a HEXFET® single N-channel Power MOSFET offers low gate charge improves the switching performance. It is suitable for high efficiency synchronous rectification in SMPS, hard switched and high frequency circuits.

  • Low RDS (ON) reduces losses
  • Improved diode recovery improves switching and EMI performance
  • 30V Gate voltage rating improves robustness
  • Fully characterized avalanche SOA

Technical Attributes

Find Similar Parts

Description Value
N Channel
85
15
150
5
3
175 °C
350
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.11507
2000+
$1.09834
4000+
$1.08161
8000+
$1.06489
16000+
$1.04813