PDP SEO Portlet

IRFB4227PBF

Power MOSFET, N Channel, 200 V, 65 A, 0.024 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB4227PBF
Secondary Manufacturer Part#: 66K6432
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB4227PBF is a 200V single N-channel HEXFET® Power MOSFET PDP switch designed to sustain, energy recovery and pass switch applications for plasma display panels. By adapting the latest techniques it achieves low on-resistance per silicon area and EPULSE rating.

  • 175°C Operating temperature
  • Low QG for fast response
  • High repetitive peak current capability for reliable operation
  • Short fall and rise times for fast switching
  • Repetitive avalanche capability for robustness and reliability

Technical Attributes

Find Similar Parts

Description Value
N Channel
65
24 mOhm
200
5
3
175 °C
330
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 172 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.59
10+
$3.14
100+
$1.91
500+
$1.62
1000+
$1.56