PDP SEO Portlet

IRFB4020PBF

Power MOSFET, N Channel, 200 V, 18 A, 0.1 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB4020PBF
Secondary Manufacturer Part#: IRFB4020PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB4020PBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve low ON-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key class-D audio amplifier performance factors such as efficiency, THD and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust and reliable device. It can deliver up to 300W per channel into 8? load in half-bridge configuration amplifier. It is suitable for battery operated drive, full-bridge and push-pull application.

  • Low RDS (ON) for improved efficiency
  • Low Qg and Qsw for better THD and improved efficiency
  • Low QRR for better THD and lower EMI

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
100
200
4.9
3
175 °C
100
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  8092.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
2+
$0
4+
$0
8+
$0
16+
$0