IRFB4019PBF
Power MOSFET, N Channel, 150 V, 17 A, 0.095 ohm, TO-220AB, Through Hole
- RoHS 10 Compliant
- Tariff Charges
IRFB4019PBF is a digital audio MOSFET in a 3-pin TO-220AB package. This digital audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery, and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. Additional features of this MOSFET are 175°C operating junction temperature and repetitive avalanche capability. These features combine to make this MOSFET a highly efficient, robust, and reliable device for Class-D audio amplifier applications.
- Drain-to-source voltage is 150V
- Gate-to-source voltage is ±20V
- Continuous drain current is 17A VGS at 10V, Tc = 25°C
- Static drain-to-source on-resistance RDS(on) is 95mohm max
- Low QG and QSW for better THD and improved efficiency
- Low QRR for better THD and lower EMI
- Can deliver up to 200W per channel into 8ohm load in half-bridge configuration amplifier
- Operating temperature range from -55 to 175°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 17 | ||
| 95 | ||
| 150 | ||
| 4.9 | ||
| 3 | ||
| 175 °C | ||
| 80 | ||
| TO-220AB | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290085 |
| Schedule B: | 8541290080 |