PDP SEO Portlet

IRFB3607PBF

Power MOSFET, N Channel, 75 V, 80 A, 0.00734 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRFB3607PBF
Secondary Manufacturer Part#: IRFB3607PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRFB3607PBF is a 75V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using Trench MOSFET technology. Suitable for high efficiency synchronous rectification in SMPS, uninterruptible power supply, high speed power switching, hard switched and high frequency circuits.

  • Improved gate, avalanche and dynamic dv/dt ruggedness
  • Fully characterized capacitance and avalanche SOA
  • Enhanced body diode dV/dt and dI/dt capability

Technical Attributes

Find Similar Parts

Description Value
N Channel
80
9
75
4
3
175 °C
140
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.39067
4000+
$0.38805
8000+
$0.38606
16000+
$0.38407
32000+
$0.38208