PDP SEO Portlet

IRF9Z34NPBF

Power MOSFET, P Channel, 55 V, 17 A, 0.1 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9Z34NPBF
Secondary Manufacturer Part#: IRF9Z34NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9Z34NPBF is a -55V single P-channel HEXFET® Power MOSFET, fifth generation HEXFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFET is well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Advanced process technology
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • 175°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
P Channel
19
100 mOhm
55
4
3
175 °C
68
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2974.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.52077
2+
$0.51812
4+
$0.51546
8+
$0.5128
16+
$0.28714