PDP SEO Portlet

IRF9540NSTRLPBF

Power MOSFET, P Channel, 100 V, 23 A, 0.117 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9540NSTRLPBF
Secondary Manufacturer Part#: IRF9540NSTRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9540NSTRLPBF is a HEXFET® single P-channel Power MOSFET offers fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of other applications.

  • Advanced process technology
  • Ultra-low ON-resistance
  • Fast switching
  • Low static drain-to-source ON-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rating

Technical Attributes

Find Similar Parts

Description Value
P Channel
23
117
100
4
3
150 °C
110
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  166400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.57722
1600+
$0.46215
3200+
$0.45978
6400+
$0.45741
12800+
$0.45504