PDP SEO Portlet

IRF9540NPBF

Power MOSFET, P Channel, 100 V, 23 A, 117 mOhm, TO-220AB, 3 Pins, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9540NPBF
Secondary Manufacturer Part#: IRF9540NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9540NPBF is -100V single P channel HEXFET power MOSFET in TO-220AB. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.

  • Drain to source voltage Vds is -100V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 117mohm at Vgs of -10V
  • Power dissipation Pd of 140W at 25°C
  • Continuous drain current Id of -23A at Vgs -10V and 25°C
  • Operating junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
23
117 mOhm
100
4
3
175 °C
140
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  37
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.5684
100+
$0.5655
200+
$0.46512
400+
$0.46272
800+
$0.46032