PDP SEO Portlet

IRF9530NPBF

Power MOSFET, P Channel, 100 V, 13 A, 0.2 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9530NPBF
Secondary Manufacturer Part#: IRF9530NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9530NPBF is -100V single P channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.

  • Drain to source voltage Vds is -100V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 200mohm
  • Power dissipation Pd of 79W at 25°C
  • Continuous drain current Id of -14A at Vgs -10V and 25°C
  • Operating junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
14
200
100
4
3
175 °C
79
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.3048
4000+
$0.30225
8000+
$0.3007
16000+
$0.29915
32000+
$0.2976