PDP SEO Portlet

IRF9310TRPBF

Trans MOSFET P-CH 30V 20A 8-Pin SOIC N T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF9310TRPBF
Secondary Manufacturer Part#: IRF9310TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF9310TRPBF is a HEXFET® single P-channel Power MOSFET for use with battery protection, high side and low side load switch, charge and discharge switch for Notebook PC battery application.

  • Low RDS (ON) (=4.6mO) results in low conduction losses
  • Industry standard package for multi-vendor compatibility
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
P Channel
20
4.6
30
2.4
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  16000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: