PDP SEO Portlet

IRF8736PBF

Trans MOSFET N-CH 30V 18A 8-Pin SOIC

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF8736PBF
Secondary Manufacturer Part#: IRF8736PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Gate Charge
  • Very Low R DS(on) at 4.5V V GS
  • Fully Characterized Avalanche Voltage and Current
  • 100% tested for Rg
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
4.8
30
2.35
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.686
16668+
$0.6825
33336+
$0.679
66672+
$0.6755
133344+
$0.672