PDP SEO Portlet

IRF8734TRPBF

Trans MOSFET N-CH 30V 21A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF8734TRPBF
Secondary Manufacturer Part#: IRF8734TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Gate Charge
  • Very Low R DS(on) at 4.5V V GS
  • Fully Characterized Avalanche Voltage and Current
  • 100% tested for Rg
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
21
3.5
30
2.35
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2776
8000+
$0.27344
16000+
$0.26927
32000+
$0.26538
64000+
$0.264