PDP SEO Portlet

IRF8714TRPBF

Power MOSFET, N Channel, 30 V, 14 A, 0.0087 ohm, SOIC, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF8714TRPBF
Secondary Manufacturer Part#: 13AC9214
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF8714PbF incorporates the latest HEXFET Power MOSFET Silicon Technology into the industry standard SO-8 package. The IRF8714PbF has been optimized for parameters that are critical in synchronous buck operation including Rds(on) and gate charge to reduce both conduction and switching losses. The reduced total losses make this product ideal for high efficiency DC-DC converters that power the latest generation of processors for Notebook and Netcom application.

  • Very Low Gate Charge
  • Very Low R DS(on) at 4.5V V GS
  • Ultra-Low Gate Impedance
  • Fully Characterized Avalanche Voltage and Current
  • 20V V GS Max. Gate Rating
  • 100% tested for Rg
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
14
8.7 mOhm
30
2.35
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.92
10+
$0.825
25+
$0.748
50+
$0.672
100+
$0.595
250+
$0.554
500+
$0.512