IRF8714PBF
Trans MOSFET N-CH 30V 14A 8-Pin SOIC
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, Other Discretes
Avnet Manufacturer Part #: IRF8714PBF
Secondary Manufacturer Part#: IRF8714PBF
- RoHS 10 Compliant
- Tariff Charges
The IRF8714PbF incorporates the latest HEXFET Power MOSFET Silicon Technology into the industry standard SO-8 package. The IRF8714PbF has been optimized for parameters that are critical in synchronous buck operation including Rds(on) and gate charge to reduce both conduction and switching losses. The reduced total losses make this product ideal for high efficiency DC-DC converters that power the latest generation of processors for Notebook and Netcom application.
- Very Low Gate Charge
- Very Low R DS(on) at 4.5V V GS
- Ultra-Low Gate Impedance
- Fully Characterized Avalanche Voltage and Current
- 20V V GS Max. Gate Rating
- 100% tested for Rg
- Lead-Free
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290055 |
| Schedule B: | 8541290080 |