PDP SEO Portlet

IRF8113TRPBF

Trans MOSFET N-CH 30V 17.2A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF8113TRPBF
Secondary Manufacturer Part#: IRF8113TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Very Low RDS(on)at 4.5V VGS
  • Low Gate Charge
  • Fully Characterized Avalanche Voltage and Current
  • 100% Tested for RG

Technical Attributes

Find Similar Parts

Description Value
N Channel
17.2
5.6
30
2.2
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: