PDP SEO Portlet

IRF7946TRPBF

Trans MOSFET N-CH 40V 198A 7-Pin Direct-FET MX T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7946TRPBF
Secondary Manufacturer Part#: IRF7946TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 40V Single N-Channel HEXFET Power MOSFET in a DirectFET MX package rated at 198 amperes optimized with low on resistance. For Brushed Motor drive applications, BLDC Motor drive applications, Battery powered circuits, Half-bridge and full-bridge topologies, Synchronous rectifier applications, DC/DC and AC/DC converters, DC/AC Inverters.

  • Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
  • Fully Characterized Capacitance and Avalanche SOA
  • Enhanced body diode dV/dt and dI/dt Capability
  • RoHS Compliant Containing no Lead, no Bromide and no Halogen

Technical Attributes

Find Similar Parts

Description Value
N Channel
198
1.4 mOhm
40
3.9
7
150 °C
96
DirectFET MX
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$0.86067
9600+
$0.84776
19200+
$0.83484
38400+
$0.82194
76800+
$0.809