PDP SEO Portlet

IRF7854TRPBF

Trans MOSFET N-CH 80V 10A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7854TRPBF
Secondary Manufacturer Part#: IRF7854TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

N-channel StrongIRFET™ power MOSFET ideal for low frequency applications requiring performance and ruggedness. Suitable for use in primary side switch in bridge or two switch forward topologies using 48V (±10%) or 36V to 60V ETSI range inputs, secondary side synchronous rectification Switch for 12Vout, suitable for 48V non-isolated synchronous Buck DC-DC applications.

  • Low gate to drain charge to reduce switching losses
  • Fully characterized capacitance including effective COSS to simplify design
  • Fully characterized avalanche voltage and current
  • Product qualification according to JEDEC standard
  • Standard pinout allows for drop-in replacement
  • Industry standard qualification level
  • High performance in low frequency applications

Technical Attributes

Find Similar Parts

Description Value
N Channel
10
13.4
80
4.9
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.53862
8000+
$0.52506
16000+
$0.5115
32000+
$0.49794
64000+
$0.48438