PDP SEO Portlet

IRF7842TRPBF

Power MOSFET, N Channel, 40 V, 18 A, 0.004 ohm, SOIC, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7842TRPBF
Secondary Manufacturer Part#: IRF7842TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF7842TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. The synchronous MOSFET is suitable for Notebook processor power, isolated and non-isolated DC-to-DC converters.

  • Low gate charge
  • Fully characterized avalanche voltage and current
  • Ultra-low gate impedance
  • Very low static drain-to-source ON-resistance at 4.5V gate-to-source voltage

Technical Attributes

Find Similar Parts

Description Value
N Channel
18
5
40
2.25
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.417
8000+
$0.4065
16000+
$0.396
32000+
$0.3855
64000+
$0.375