PDP SEO Portlet

IRF7821TRPBF

Power MOSFET, N Channel, 30 V, 13.6 A, 0.007 ohm, SOIC, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7821TRPBF
Secondary Manufacturer Part#: IRF7821TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF7821TRPBF is a HEXFET® single N-channel Power MOSFET offers fully characterized avalanche voltage and current. It is suitable for high frequency point-of-load synchronous buck converter for applications in networking system.

  • Low gate charge
  • Ultra-low gate impedance
  • Low static drain-to-source ON-resistance at 4.5V gate-to-source voltage

Technical Attributes

Find Similar Parts

Description Value
N Channel
13.6
9.1
30
1
8
155 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: