PDP SEO Portlet

IRF7809AVTRPBF

Trans MOSFET N-CH 30V 13.3A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7809AVTRPBF
Secondary Manufacturer Part#: IRF7809AVTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This new device employs advanced HEXFET Power MOSFET technology to achieve an unprecedented balance of on-resistance and gate charge. The reduced conduction and switching losses make it ideal for high efficiency DC-DC converters that power the latest generation of microprocessors. The IRF7809AV has been optimized for all parameters that are critical in synchronous buck converters including RDS(on), gate charge and Cdv/dt-induced turn-on immunity The IRF7809AV offers particularly low RDS(on)and high Cdv/dt immunity for synchronous FET applications. The package is designed for vapor phase, infra-red, convection, or wave soldering techniques. Power dissipation of greater than 2W is possible in a typical PCB mount application.

  • N-Channel Application-Specific MOSFETs
  • Ideal for CPU Core DC-DC Converters
  • Low Conduction Losses
  • Low Switching Losses
  • Minimizes Parallel MOSFETs for high current applications
  • 100% Tested for RG

Technical Attributes

Find Similar Parts

Description Value
N Channel
13.3
9 mOhm
30
1
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: