PDP SEO Portlet

IRF7779L2TRPBF

Power MOSFET, N Channel, 150 V, 67 A, 0.009 ohm, DirectFET L8, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7779L2TRPBF
Secondary Manufacturer Part#: IRF7779L2TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF7779L2TR/TR1PbF combines the latest HEXFET Power MOSFET Silicon technology with the advanced DirectFET packaging to achieve the lowest on-state resistance in a package that has a footprint smaller than a D 2 PAK and only 0.7 mm profile. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in power systems. The IRF7779L2TR/TR1PbF is optimized for high frequency switching and synchronous rectification applications. The reduced total losses in the device coupled with the high level of thermal performance enables high efficiency and low temperatures, which are key for system reliability improvements, and makes this device ideal for high performance power converter.

  • RoHS Compliant, Halogen Free
  • Lead-Free (Qualified up to 260°C Reflow)
  • Ideal for High Performance Isolated Converter
  • Primary Switch Socket
  • Optimized for Synchronous Rectification
  • Low Conduction Losses
  • High Cdv/dt Immunity
  • Low Profile (<0.7mm)
  • Dual Sided Cooling Compatible
  • Compatible with existing Surface Mount Techniques
  • Industrial Qualified

Technical Attributes

Find Similar Parts

Description Value
N Channel
67
11 mOhm
150
5
15
175 °C
125
DirectFET L8
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  28000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$3.03322
8000+
$3.0073
16000+
$2.96452
32000+
$2.92175
64000+
$2.87897