PDP SEO Portlet

IRF7306TRPBF

Transistor MOSFET Array Dual P-CH 30V 3.6A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: IRF7306TRPBF
Secondary Manufacturer Part#: IRF7306TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF7306TRPBF is a dual P-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.

  • Generation V technology
  • Ultra low ON-resistance
  • Surface-mount device
  • Dynamic dV/dt rating
  • Fast switching performance

Technical Attributes

Find Similar Parts

Description Value
Dual P Channel
3.6
100
30
8
150 °C
2
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.2928
8000+
$0.28841
16000+
$0.28401
32000+
$0.27962
64000+
$0.27522