PDP SEO Portlet

IRF7205TRPBF

Trans MOSFET P-CH 30V 4.6A 8-Pin SOIC T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF7205TRPBF
Secondary Manufacturer Part#: IRF7205TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fourth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve the lowest possible on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET Power MOSFETs are well known for, provides the designer with an extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapor phase, infra red, or wave soldering techniques. Power dissipation of greater than 0.8W is possible in a typical PCB mount application.

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • P-ChanneMOSFET
  • Surface Mount
  • Available in Tape & Reel
  • Dynamic dv/dt Rating
  • Fast Switching

Technical Attributes

Find Similar Parts

Description Value
P Channel
4.6
70
30
3
8
150 °C
2.5
SOIC
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.22333
8000+
$0.21998
16000+
$0.21663
32000+
$0.21328
64000+
$0.21062