IRF6785MTRPBF
Trans MOSFET N-CH 200V 3.4A 7-Pin Direct-FET MZ T/R
- RoHS 10 Compliant
- Tariff Charges
This Digital Audio MOSFET is specifically designed for Class-D audio amplifier applications. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area. Furthermore, gate charge, body-diode reverse recovery and internal gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD, and EMI. The IRF6775MPbF device utilizes DirectFET TM packaging technology. DirectFET TM packaging technology offers lower parasitic inductance and resistance when compared to conventional wire bonded SOIC packaging. Lower inductance improves EMI performance by reducing the voltage ringing that accompanies fast current transients. The DirectFET TM package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing method and processes. The DirectFET TM package also allows dual sided cooling to maximize thermal transfer in power systems, improving thermal resistance and power dissipation. These features combine to make this MOSFET a highly efficient, robust and reliable device for Class-D audio amplifier applications.
- Latest MOSFET Silicon technology
- Key parameters optimized for Class-D audio amplifier applications
- Low RDS(on) for improved efficiency
- Low Qg for better THD and improved efficiency
- Low Qrr for better THD and lower EMI
- Low package stray inductance for reduced ringing and lower EMI
- Can deliver up to 250W per channel into 4O Load in Half-Bridge Configuration Amplifier
- Dual sided cooling compatible
- Compatible with existing surface mount technologies
- RoHS compliant containing no lead or bromide
- Lead-Free (Qualified up to 260°C Reflow)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 19 | ||
| 100 | ||
| 200 | ||
| 5 | ||
| 7 | ||
| 150 °C | ||
| 57 | ||
| DirectFET MZ | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |