PDP SEO Portlet

IRF6775MTRPBF

Power MOSFET, N Channel, 150 V, 28 A, 0.056 ohm, DirectFET MZ, Surface Mount

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6775MTRPBF
Secondary Manufacturer Part#: SP001562042
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Latest MOSFET Silicon technology
  • Key parameters optimized for Class-D audio amplifier applications
  • Low RDS(on) for improved efficiency
  • Low Qg for better THD and improved efficiency
  • Low Qrr for better THD and lower EMI
  • Low package stray inductance for reduced ringing and lower EMI
  • Can deliver up to 250W per channel into 4O Load in Half-Bridge Configuration Amplifier
  • Dual sided cooling compatible
  • Compatible with existing surface mount technologies
  • RoHS compliant containing no lead or bromide
  • Lead-Free (Qualified up to 260°C Reflow)

Technical Attributes

Find Similar Parts

Description Value
7 Pins
150 V
null
10 V
null
Surface Mount
null
null
N Channel
56 mohm
150 °C
4.9 A
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
Need More?
USD $:
$ 0
SubTotal:
$0.00