IRF6727MTRPBF
Trans MOSFET N-CH 30V 32A 7-Pin Direct-FET MX T/R
Click image to enlarge
Manufacturer:Infineon
Product Category:
Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6727MTRPBF
Secondary Manufacturer Part#: SP001530240
- RoHS 10 Compliant
- Tariff Charges
- RoHs Compliant and Halogen Free
- Low Profile (<0.7 mm)
- Dual Sided Cooling Compatible
- Ultra Low Package Inductance
- Optimized for High Frequency Switching
- Ideal for CPU Core DC-DC Converters
- Optimized for Sync. FET socket of Sync. Buck Converter
- Low Conduction and Switching Losses
- Compatible with existing Surface Mount Techniques
- 100% Rg tested
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 Pins | ||
| 30 V | ||
| null | ||
| 10 V | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| N Channel | ||
| 1.7 mohm | ||
| 150 °C | ||
| 32 A | ||
| 2.35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |