PDP SEO Portlet

IRF6716MTRPBF

Trans MOSFET N-CH 25V 39A 7-Pin Direct-FET MX T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6716MTRPBF
Secondary Manufacturer Part#: IRF6716MTRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF6716MPbF combines the latest HEXFET Power MOSFET Silicon technology with the advanced DirectFET TM packaging to achieve the lowest on-state resistance in a package that has the footprint of a SO-8 and only 0.6 mm profile. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in power systems, improving previous best thermal resistance by 80%. The IRF6716MPbF balances both low resistance and low charge along with ultra low package inductance to reduce both conduction and switching losses. The reduced total losses make this product ideal for high efficiency DC-DC converters that power the latest generation of processors operating at higher frequencies. The IRF6716MPbF has been optimized for parameters that are critical in synchronous buck including Rds(on), gate charge and Cdv/dt-induced turn on immunity. The IRF6716MPbF offers particularly low Rds(on) and high Cdv/dt immunity for synchronous FET applications.

  • RoHs Compliant and Halogen Free
  • Low Profile (<0.6 mm)
  • Dual Sided Cooling Compatible
  • Ultra Low Package Inductance
  • Optimized for High Frequency Switching
  • Ideal for CPU Core DC-DC Converters
  • Optimized for Sync. FET socket of Sync. Buck Converter
  • Low Conduction and Switching Losses
  • Compatible with existing Surface Mount Techniques
  • 100% Rg tested

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$1.35773
9600+
$1.33737
19200+
$1.31699
38400+
$1.29664
76800+
$1.27622