PDP SEO Portlet

IRF6674TRPBF

Trans MOSFET N-CH 60V 13.4A 7-Pin Direct-FET MZ T/R

Manufacturer:Infineon
Product Category: Transistors, MOSFETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6674TRPBF
Secondary Manufacturer Part#: SP001564538
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHs Compliant
  • Lead-Free (Qualified up to 260°C Reflow)
  • Ideal for High Performance Isolated Converter Primary Switch Socket
  • Optimized for Synchronous Rectification
  • Low Conduction Losses
  • High Cdv/dt Immunity
  • Dual Sided Cooling Compatible
  • Compatible with existing Surface Mount Techniques

Technical Attributes

Find Similar Parts

Description Value
7 Pins
60 V
null
10 V
null
Surface Mount
null
null
N Channel
11 mohm
150 °C
13.4 A
4.9 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
Need More?
USD $:
$ 0
SubTotal:
$0.00