IRF6648TRPBF
Power MOSFET, N Channel, 60 V, 86 A, 0.0055 ohm, DirectFET MN, Surface Mount
Click image to enlarge
Manufacturer:Infineon
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6648TRPBF
Secondary Manufacturer Part#: IRF6648TRPBF
- RoHS 10 Compliant
- Tariff Charges
HEXFET® power MOSFET silicon technology with the advanced DirectFET™ packaging to achieve the lowest on-state resistance.
- Application specific MOSFET
- Optimized for synchronous rectification for 5V to 12V outputs
- Low conduction losses
- Ideal for 24V input primary side forward converters
- Low profile (0.7mm)
- Dual sided cooling compatible
- Compatible with existing surface mount techniques
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 86 | ||
| 7 mOhm | ||
| 60 | ||
| 4.9 | ||
| 7 | ||
| 150 °C | ||
| 89 | ||
| DirectFET MN | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290040 |
| Schedule B: | 8541290080 |