PDP SEO Portlet

IRF6646TRPBF

Power MOSFET, N Channel, 80 V, 68 A, 0.0076 ohm, DirectFET MN, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6646TRPBF
Secondary Manufacturer Part#: IRF6646TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF6646PbF combines the latest HEXFET Power MOSFET Silicon technology with the advanced DirectFET TM packaging to achieve the lowest on-state resistance in a package that has the footprint of a SO-8 and only 0.7 mm profile. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques. Application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in power systems, improving previous best thermal resistance by 80%. The IRF6646PbF is optimized for primary side bridge topologies in isolated DC-DC applications, for 48V(±10%) or 36V to 60V ETSI input voltage range systems, and is also ideal for secondary side synchronous rectification in regulated isolated DC-DC topologies. The reduced total losses in the device coupled with the high level of thermal performance enables high efficiency and low temperatures, which are key for system reliability improvements, and makes this device ideal for high performance isolated DC-DC converters.

  • RoHS Compliant
  • Lead-Free (Qualified up to 260°C Reflow)
  • Application Specific MOSFETs
  • Ideal for High Performance Isolated Converter Primary Switch Socket
  • Optimized for Synchronous Rectification
  • Low Conduction Losses
  • High Cdv/dt Immunity
  • Low Profile (<0.7mm)
  • Dual Sided Cooling Compatible
  • Compatible with existing Surface Mount Techniques

Technical Attributes

Find Similar Parts

Description Value
N Channel
68
9.5
80
4.9
7
150 °C
89
DirectFET MN
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  4800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$0.85689
9600+
$0.83987
19200+
$0.82781
38400+
$0.81609
76800+
$0.79262