PDP SEO Portlet

IRF6613TRPBF

Trans MOSFET N-CH 40V 23A 7-Pin Direct-FET MT T/R

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF6613TRPBF
Secondary Manufacturer Part#: IRF6613TRPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF6613PbF combines the latest HEXFET Power MOSFET Silicon technology with the advanced DirectFET packaging to achieve the lowest on-state resistance in a package that has the footprint of an SO-8 and only 0.7 mm profile. The DirectFET package is compatible with existing layout geometries used in power applications, PCB assembly equipment and vapor phase, infra-red or convection soldering techniques, when application note AN-1035 is followed regarding the manufacturing methods and processes. The DirectFET package allows dual sided cooling to maximize thermal transfer in power systems, improving previous best thermal resistance by 80%. The IRF6613PbF balances both low resistance and low charge along with ultra low package inductance to reduce both conduction and switching losses. The reduced total losses make this product ideal for high efficiency DC-DC converters that power the latest generation of processors operating at higher frequencies. The IRF6613PbF has been optimized for parameters that are critical in synchronous buck converters including Rds(on), gate charge and Cdv/dt-induced turn on immunity. The IRF6613PbF offers particularly low Rds(on) and high Cdv/dt immunity for synchronous FET applications.

  • RoHS compliant
  • Lead-Free (Qualified up to 260°C Reflow)
  • Application Specific MOSFETs
  • Ideal for CPU Core DC-DC Converters
  • Low Conduction Losses
  • High Cdv/dt Immunity
  • Low Profile (<0.7 mm)
  • Dual Sided Cooling Compatible
  • Compatible with existing Surface Mount Techniques

Technical Attributes

Find Similar Parts

Description Value
N Channel
150
3.4 mOhm
40
2.25
7
150 °C
89
DirectFET MT
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:4800  Mult:4800  
USD $:
4800+
$1.03771
9600+
$0.98162
19200+
$0.95579
38400+
$0.93128
76800+
$0.908