PDP SEO Portlet

IRF630NPBF

Power MOSFET, N Channel, 200 V, 9.3 A, 0.3 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF630NPBF
Secondary Manufacturer Part#: IRF630NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF630NPBF is a 200V single N-channel HEXFET® Power MOSFET with extremely low on-resistance per silicon area and fast switching performance using advanced planar technology.

  • 175°C Operating temperature
  • Fully avalanche rated
  • Dynamic dV/dt rating
  • Easy to parallel
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
N Channel
9.3
300 mOhm
200
4
3
175 °C
82
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  70.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.3684
100+
$0.36288
200+
$0.35735
400+
$0.35182
800+
$0.34628