PDP SEO Portlet

IRF540NSTRLPBF

Power MOSFET, N Channel, 100 V, 33 A, 0.044 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF540NSTRLPBF
Secondary Manufacturer Part#: IRF540NSTRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF540NSTRLPBF is a HEXFET® single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation for use in a wide variety of applications. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.

  • Advanced process technology
  • Ultra-low ON-resistance
  • Dynamic dV/dt rating
  • Fast switching
  • Fully avalanche rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
33
44 mOhm
100
4
3
175 °C
130
TO-263 (D2PAK)
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  18400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.43286
1600+
$0.42083
3200+
$0.41507
6400+
$0.40946
12800+
$0.404