PDP SEO Portlet

IRF540NPBF

Power MOSFET, N Channel, 100 V, 33 A, 0.044 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF540NPBF
Secondary Manufacturer Part#: IRF540NPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF540NPBF is 100V single N channel HEXFET power MOSFET in 3 pin TO-220AB package. It utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit combined with fast switching speed and ruggedized device design that HEXFET power MOSFETs which are well known for the designer with an extremely efficient and reliable device for use in a wide variety of applications.

  • Drain to source voltage Vds is 100V
  • Gate to source voltage is ±20V
  • On-resistance Rds(on) of 44mohm at Vgs of 10V
  • Power dissipation Pd of 130W at 25°C
  • Continuous drain current Id of 33A at Vgs 10V and 25°C
  • Operating junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
N Channel
33 A
44 mOhm
100 V
4 V
3
175 °C
130 W
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.65778
2+
$0.64779
4+
$0.64447
8+
$0.64115
16+
$0.42528