IRF5305STRLPBF
Power MOSFET, P Channel, 55 V, 31 A, 0.06 ohm, TO-263 (D2PAK), Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The IRF5305STRLPBF is a HEXFET® single P-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
- Advanced process technology
- Fully avalanche rating
- Dynamic dV/dt rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| P Channel | ||
| 31 | ||
| 60 | ||
| 55 | ||
| 4 | ||
| 3 | ||
| 175 °C | ||
| 110 | ||
| TO-263 (D2PAK) | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |