PDP SEO Portlet

IRF5305PBF

Power MOSFET, P Channel, 55 V, 31 A, 0.06 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF5305PBF
Secondary Manufacturer Part#: 63J7317
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF5305PBF is -55V single P channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.

  • Drain to source voltage Vds is -55V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 60mohm at Vgs of -10V
  • Power dissipation Pd of 110W at 25°C
  • Continuous drain current Id of -31A at Vgs -10V and 25°C
  • Junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
31
60
55
4
3
175 °C
110
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.67
10+
$1.3
100+
$0.726
500+
$0.568
1000+
$0.526
4000+
$0.519
10000+
$0.511