PDP SEO Portlet

IRF4905PBF

Power MOSFET, P Channel, 55 V, 74 A, 0.02 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF4905PBF
Secondary Manufacturer Part#: 63J7300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF4905PBF is -55V single P channel HEXFET power MOSFET in TO-220AB package. This MOSFET features extremely low on resistance per silicon area, dynamic dv/dt rating, rugged, fast switching and fully avalanche rated as a result, power MOSFET are well know to provide extremely efficiency and reliability which can be used in wide variety of applications.

  • Drain to source voltage Vds is -55V
  • Gate to source voltage is ±20V
  • On resistance Rds(on) of 20mohm at Vgs of -10V
  • Power dissipation Pd of 200W at 25°C
  • Continuous drain current Id of -74A at Vgs 10V and 25°C
  • Junction temperature range from -55°C to 175°C

Technical Attributes

Find Similar Parts

Description Value
P Channel
74 A
20 mOhm
55 V
4 V
3
175 °C
200 W
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.9
10+
$1.75
100+
$1.61
500+
$1.36
1000+
$1.31