PDP SEO Portlet

IRF3808PBF

Trans MOSFET N-CH 80V 140A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3808PBF
Secondary Manufacturer Part#: 39AH8948
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This Advanced Planar Stripe HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low onresistance per silicon area. Additional features of this HEXFET power MOSFET are a 175°C junction operating temperature, low R?JC, fast switching speed and improved repetitive avalanche rating. This combination makes the design an extremely efficient and reliable choice for use in a wide variety of applications.

  • Advanced Process Technology
  • Ultra Low On-Resistance
  • Dynamic dv/dt Rating
  • 175°C Operating Temperature
  • Fast Switching
  • Repetitive Avalanche Allowed up to Tjmax
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
140
7 mOhm
75
4
3
175 °C
330
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290085
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.43
10+
$1.73
100+
$1.57
500+
$1.3