PDP SEO Portlet

IRF3710ZSTRLPBF

Power MOSFET, HEXFET®, N Channel, 100 V, 59 A, 0.014 ohm, TO-263 (D2PAK), Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3710ZSTRLPBF
Secondary Manufacturer Part#: IRF3710ZSTRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Specifically designed for Automotive applications, this HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating . These features combine to make this design an extremely efficient and reliable device for use in Automotive applications and a wide variety of other applications.

  • Advanced process technology
  • Ultra-low on-resistance
  • Dynamic dv/dt rating
  • 175°C operating temperature
  • Fast switching
  • Repetitive avalanche allowed up to Tjmax

Technical Attributes

Find Similar Parts

Description Value
N Channel
59
18
100
4
3
175 °C
160
TO-263AB
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.72912
1600+
$0.66788
3200+
$0.66445
6400+
$0.66102
12800+
$0.6576