PDP SEO Portlet

IRF3710ZPBF

Trans MOSFET N-CH 100V 59A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3710ZPBF
Secondary Manufacturer Part#: IRF3710ZPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This HEXFET Power MOSFET utilizes the latest processing techniques to achieve extremely low on-resistance per silicon area. Additional features of this design are a 175°C junction operating temperature, fast switching speed and improved repetitive avalanche rating. These features combine to make this design an extremely efficient and reliable device for use in a wide variety of applications.

  • Advanced process technology
  • Fast switching
  • Ultra low on-resistance
  • Dynamic dv/dt rating
  • Repetitive avalanche allowed up to Tjmax
  • Product qualification according to JEDEC standard
  • High-current carrying capability package
  • Capable of being wave-soldered

Technical Attributes

Find Similar Parts

Description Value
N Channel
59
18 mOhm
100
4
3
175 °C
160
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: