PDP SEO Portlet

IRF3710PBF

Power MOSFET, N Channel, 100 V, 46 A, 0.023 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3710PBF
Secondary Manufacturer Part#: 63J7283
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF3710PBF is a 100V single N-channel Advanced HEXFET® Power MOSFET utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that HEXFET power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications.

  • Advanced process technology
  • Ultra low on-resistance
  • Dynamic dV/dt rating
  • Fully avalanche rated
  • 175°C Operating temperature

Technical Attributes

Find Similar Parts

Description Value
N Channel
57
23
100
4
3
175 °C
200
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: