PDP SEO Portlet

IRF3703PBF

Trans MOSFET N-CH 30V 210A 3-Pin(3+Tab) TO-220AB

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3703PBF
Secondary Manufacturer Part#: IRF3703PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS Compliant
  • Low RDS(on)
  • Industry-leading quality
  • Dynamic dv/dt Rating
  • Fast Switching
  • 175°C Operating Temperature
  • Ultra Low On-Resistance
  • Low Gate Impedance to Reduce Switching Losses
  • Fully Avalanche Rated

Technical Attributes

Find Similar Parts

Description Value
N Channel
210
2.8
30
4
3
175 °C
230
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $: