PDP SEO Portlet

IRF3415STRLPBF

Power MOSFET, N Channel, 150 V, 43 A, 0.042 ohm, TO-263AB, Surface Mount

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3415STRLPBF
Secondary Manufacturer Part#: IRF3415STRLPBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Fifth Generation HEXFETs from International Rectifier utilize advanced processing techniques to achieve extremely low on-resistance per silicon area. This benefit, combined with the fast switching speed and ruggedized device design that H EXFET Power MOSFETs are well known for, provides the designer with an extremely efficient and reliable device for use in a wide variety of applications. The D2Pak is a surface mount power package capable of accommodating die sizes up to HEX-4. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package. The D2Pak is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2.0W in a typical surface mount application. The through-hole version (IRF3415L) is available for low-profile applications.

  • Advanced Process Technology
  • Surface Mount (IRF3415S)
  • Low-profile through-hole (IRF3415L)
  • 175°C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Lead-Free

Technical Attributes

Find Similar Parts

Description Value
N Channel
43
42 mOhm
150
4
3
175 °C
200
TO-263
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  2400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$0.73441
1600+
$0.59704
3200+
$0.58795
6400+
$0.57886
12800+
$0.57552