PDP SEO Portlet

IRF3415PBF

Power MOSFET, N Channel, 150 V, 37 A, 0.042 ohm, TO-220AB, Through Hole

Manufacturer:Infineon
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF3415PBF
Secondary Manufacturer Part#: IRF3415PBF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF3415PBF is a HEXFET® fifth generation single N-channel Power MOSFET utilizes advanced processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.

  • Advanced process technology
  • Dynamic dV/dt rating
  • Fully avalanche rating

Technical Attributes

Find Similar Parts

Description Value
N Channel
43
42
150
4
3
175 °C
200
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  20062.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$0.76283
100+
$0.74362
200+
$0.72442
400+
$0.70521
800+
$0.686